Molex 63823 Crimp Tool Crimp Tool for Crimp Connector

This image is representative of the product range

Subtotal (1 unit)*

$2,358.33

(exc. GST)

$2,594.16

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,358.33

*price indicative

RS Stock No.:
816-240
Mfr. Part No.:
63823-5900
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Crimp Tool

Sub Type

Crimp Tool

For Use With

Crimp Connector

Handle Type

Manual

Height Safe

Yes

Series

63823

Adjustable Ratchet

No

Standards/Approvals

RoHS

COO (Country of Origin):
SE
The Molex hand crimp tool offers precision crimping capabilities specifically for wire-to-board crimp terminals, ensuring reliable electrical connections in various applications.

Active status indicates ongoing product availability

Designed for manual operation, ensuring user control during crimping

Suitable for global usage, catering to a wide range of markets

Meets industry standards, showcasing compliance with IPC specifications

Lightweight design with a net weight of 317.100g for ease of handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy