Molex 207129 200218-5500 Hand Crimping Tool Hand Crimp Tool for Micro-Fit TPA Male Crimp Terminals
- RS Stock No.:
- 786-317
- Mfr. Part No.:
- 200218-5500
- Brand:
- Molex
Subtotal (1 unit)*
$1,627.80
(exc. GST)
$1,790.58
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $1,627.80 |
*price indicative
- RS Stock No.:
- 786-317
- Mfr. Part No.:
- 200218-5500
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Sub Type | Hand Crimp Tool | |
| Product Type | Hand Crimping Tool | |
| For Use With | Micro-Fit TPA Male Crimp Terminals | |
| Minimum Wire Size AWG | 20AWG | |
| Series | 207129 | |
| Model Number | 200218-5500 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Sub Type Hand Crimp Tool | ||
Product Type Hand Crimping Tool | ||
For Use With Micro-Fit TPA Male Crimp Terminals | ||
Minimum Wire Size AWG 20AWG | ||
Series 207129 | ||
Model Number 200218-5500 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- SE
The Molex Hand crimp tool is a versatile solution designed for efficient electrical connectivity in various applications. Its robust construction ensures reliable performance and durability under demanding conditions.
Features high-quality materials for long-lasting reliability
Designed for seamless integration into diverse electronic systems
Provides excellent electrical conductivity for optimal performance
Offers compatibility with multiple configurations for flexible usage
Related links
- Molex 207129 200218-5600 Hand Crimping Tool Hand Crimp Tool for Micro-Fit TPA Male Crimp Terminals
- Molex 207129 200218-6200 Hand Crimping Tool Hand Crimp Tool for Micro-Fit TPA Male Crimp Terminals
- Molex 207129 200218-3400 Hand Crimping Tool Hand Crimp Tool for Sealed FAKRA Crimp Tube
- Molex 207129 200218-2300 Hand Crimping Tool Hand Crimp Tool for MultiCat Machined High-Power
- Molex 207129 200218-2500 2.00mm² Wire Hand Crimping Tool Hand Crimp Tool for CTX-J 280 Receptacle Terminal Sealed
- Molex 207129 63819-2000 Hand Crimping Tool Hand Tool for I/O Male Terminal
- Molex 207129 0.85 mm² Crimping Tool Hand Tool for Wire Terminal
- Molex 207129, Hand Crimp Tool
