TE Connectivity 91549 Crimping Tool
- RS Stock No.:
- 788-114
- Mfr. Part No.:
- 91549-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 788-114
- Mfr. Part No.:
- 91549-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimping Tool | |
| Maximum Wire Size mm² | 0.24mm² | |
| Minimum Wire Size mm² | 0.08mm² | |
| Maximum Wire Size AWG | 24AWG | |
| Minimum Wire Size AWG | 28AWG | |
| Series | 91549 | |
| Adjustable Ratchet | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimping Tool | ||
Maximum Wire Size mm² 0.24mm² | ||
Minimum Wire Size mm² 0.08mm² | ||
Maximum Wire Size AWG 24AWG | ||
Minimum Wire Size AWG 28AWG | ||
Series 91549 | ||
Adjustable Ratchet No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The TE Connectivity tool ensures precise crimping for various wire and Terminal configurations, maintaining the required electrical and mechanical performance standards through consistent compression.
Configured to bottom dies within 0.025 mm, ensuring reliable crimp force application
Certifies consistent crimping through factory-set handle pressure for optimal performance
Includes a Certificate of Certification for tracking and future verification
Utilises a ratchet mechanism to guarantee the die bottoms before tool release
Related links
- TE Connectivity 53 Series Hand Crimping Tool Hand Crimping Tool
- TE Connectivity Hand Crimping Tool Hand Crimping Tool
- TE Connectivity CERTI-CRIMP II Hand Crimping Tool Hand Crimping Tool
- TE Connectivity Universal MATE-N-LOK II Hand Crimping Tool Hand Crimping Tool
- TE Connectivity 91542 Crimping Tool
- TE Connectivity AMP Hand Crimping Tool
- TE Connectivity 91528 Crimping Tool
- TE Connectivity Coaxial Type Hand Crimping Tool Black
