Molex 207129 200218-2300 Hand Crimping Tool Hand Crimp Tool for MultiCat Machined High-Power

Subtotal (1 unit)*

$10,210.48

(exc. GST)

$11,231.53

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$10,210.48

*price indicative

RS Stock No.:
786-312
Mfr. Part No.:
200218-2300
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Sub Type

Hand Crimp Tool

Product Type

Hand Crimping Tool

For Use With

MultiCat Machined High-Power

Minimum Wire Size AWG

18AWG

Maximum Wire Size AWG

8AWG

Series

207129

Model Number

200218-2300

Standards/Approvals

RoHS

COO (Country of Origin):
US
The Molex Hand crimp tool is engineered specifically for High Power contacts in the 18-8 AWG range, delivering reliability and precision for wire termination tasks.

Designed for efficient crimping of MultiCat machined High-Power contacts

Supports wire sizes from 18 to 8 AWG for versatile applications

Ensures consistent crimp quality for robust electrical connections

Facilitates easy handling, enhancing user comfort during operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy