Molex 207129 200218-2500 Hand Crimping Tool Hand Crimp Tool for CTX-J 280 Receptacle Terminal Sealed

This image is representative of the product range

Subtotal (1 unit)*

$3,992.58

(exc. GST)

$4,391.84

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$3,992.58

*price indicative

RS Stock No.:
785-564
Mfr. Part No.:
200218-2500
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Sub Type

Hand Crimp Tool

Product Type

Hand Crimping Tool

For Use With

CTX-J 280 Receptacle Terminal Sealed

Minimum Wire Size mm²

2mm²

Maximum Wire Size mm²

2.5mm²

Series

207129

Model Number

200218-2500

Standards/Approvals

RoHS

COO (Country of Origin):
SE
The Molex Hand Crimp Tool is designed to deliver reliable and precise crimping for electrical terminals and connectors in wiring assemblies. Its manual operation provides controlled force to achieve secure and consistent crimps during installation or maintenance.

Manual crimp tool for Terminal installation

Designed for precise and secure crimping

Suitable for electrical and wiring assembly work

Compliant with EU RoHS REACH SVHC and Low Halogen standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy