Molex 207129 63819-3900 Crimp Tool
- RS Stock No.:
- 694-012
- Mfr. Part No.:
- 63819-3900
- Brand:
- Molex
This image is representative of the product range
Subtotal (1 unit)*
$1,599.58
(exc. GST)
$1,759.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,599.58 |
*price indicative
- RS Stock No.:
- 694-012
- Mfr. Part No.:
- 63819-3900
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Tool | |
| Series | 207129 | |
| Model Number | 63819-3900 | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Tool | ||
Series 207129 | ||
Model Number 63819-3900 | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- DE
The Molex hand crimp tool is designed for CTX 1.50mm receptacle terminals and supports wire sizes of 0.30, 0.35, and 0.50 square millimeters, providing precise and secure crimping for reliable electrical connections in various applications.
EU RoHS
REACH SVHC
Low-Halogen
Related links
- Molex 207129 63819-9300 Hand Crimping Tool Crimp Tool for Cable Seal Crimp Terminal
- Molex 207129 63819-2000 Hand Crimping Tool Hand Tool for I/O Male Terminal
- Molex 207129 Crimp Tool
- Molex 207129, Hand Crimp Tool
- Molex 207129 207129 mm
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- CK Polyester, 4 Pocket Tool Belt Pouch
- Hammers
