TE Connectivity 90166 90166-1 Hand Crimping Tool Hand Tool for Hand Crimping Tool

Subtotal (1 unit)*

$8,279.52

(exc. GST)

$9,107.47

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8,279.52

*price indicative

RS Stock No.:
678-381
Mfr. Part No.:
90166-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Hand Crimping Tool

Sub Type

Hand Tool

Handle Type

Manual

For Use With

Hand Crimping Tool

Height Safe

No

Series

90166

Model Number

90166-1

Adjustable Ratchet

No

Standards/Approvals

RoHS

COO (Country of Origin):
US
The TE Connectivity crimping tool designed specifically to ensure consistent application of crimp force, Crucial for achieving reliable connections. This tool utilises bottoming dies, allowing for precise closure within tolerances of 0.025 mm, ensuring repeatable crimp performance that meets stringent specifications. The incorporation of a ratchet mechanism not only facilitates the crimping process but guarantees both a consistent crimp profile and enhanced operational efficiency. By adhering to the principles of crimping theory as developed by industry experts, this tool ensures that every crimp delivers optimal tensile strength, mechanical stability, and electrical conductivity, making it indispensable for professionals in cable assembly and manufacturing.

Designed with bottoming dies for precise crimp closure within 0.025 mm

Ratchet mechanism enhances user operation while ensuring die closure before release

Ensures repeatable crimp performance for reliable electrical connections

Optimised for various terminals and wires achieving maximum crimp force requirements

Factory calibrated handle pressure guarantees compliance with specifications

Included Certificate of Certification tracks tool performance for future verification

Essential for maintaining consistent quality in cable assembly across diverse applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy