TE Connectivity 90120 90120 Hand Crimping Tool Hand Tool for PRO-Crimper Hand Tool
- RS Stock No.:
- 678-380
- Mfr. Part No.:
- 90120
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 unit)*
$4,897.15
(exc. GST)
$5,386.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,897.15 |
*price indicative
- RS Stock No.:
- 678-380
- Mfr. Part No.:
- 90120
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sub Type | Hand Tool | |
| Product Type | Hand Crimping Tool | |
| Handle Type | Manual | |
| For Use With | PRO-Crimper Hand Tool | |
| Height Safe | No | |
| Series | 90120 | |
| Model Number | 90120 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sub Type Hand Tool | ||
Product Type Hand Crimping Tool | ||
Handle Type Manual | ||
For Use With PRO-Crimper Hand Tool | ||
Height Safe No | ||
Series 90120 | ||
Model Number 90120 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The TE Connectivity DAHT Crimping Tool designed for use with 14 to 10 AWG wires. It ensures precise and secure terminations for power applications. The 0.250-inch FASTON Interface allows quick and reliable connections to mating tabs. Ideal for automotive, appliance, and industrial systems, this assembly supports high-performance crimping tooling.
Durable construction for long term durability
Ergonomic grip
Related links
- TE Connectivity 584 58433-2 Tool Hand Crimping Tool for PRO-Crimper Hand Tool
- TE Connectivity Pro-Crimper III Crimp Tool Commercial Grade Tool for PRO-CrimpER III Hand Crimping Tool Frame 354940-1
- TE Connectivity 6905 690575-1 Tool Anvil for PRO-Crimper Hand Tool
- TE Connectivity 90166 90166-1 Hand Crimping Tool Hand Tool for Hand Crimping Tool
- TE Connectivity 90871 90871-1 Hand Crimping Tool Hand Crimping Tool for Hand Crimping Tool
- Molex 207129 63819-2000 Hand Crimping Tool Hand Tool for I/O Male Terminal
- TE Connectivity SUPER CHAMP IV 696125-1 Hand Crimping Tool Hand Tool for Cable And Wires
- TE Connectivity 7553 755337-1 Hand Crimping Tool Hand Tool for Cable And Wires
