Phoenix Contact CRIMPFOX-RC 10 CRIMPFOX-RC 10 Crimp Tool Double Indent Crimp for Uninsulated Terminal
- RS Stock No.:
- 858-3991
- Mfr. Part No.:
- 1212061
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$368.91
(exc. GST)
$405.80
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $368.91 |
*price indicative
- RS Stock No.:
- 858-3991
- Mfr. Part No.:
- 1212061
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Crimp Tool | |
| Sub Type | Double Indent Crimp | |
| For Use With | Uninsulated Terminal | |
| Series | CRIMPFOX-RC 10 | |
| Overall Length | 256mm | |
| Model Number | CRIMPFOX-RC 10 | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Crimp Tool | ||
Sub Type Double Indent Crimp | ||
For Use With Uninsulated Terminal | ||
Series CRIMPFOX-RC 10 | ||
Overall Length 256mm | ||
Model Number CRIMPFOX-RC 10 | ||
Standards/Approvals EAC | ||
- COO (Country of Origin):
- SE
Crimping pliers, for non-insulated cable lugs, 4 ... 10 mm², double indent crimp
Related links
- Phoenix Contact CRIMPFOX-RC 6 CRIMPFOX-RC 6 Crimp Tool Indent Crimp for Uninsulated Terminal
- Phoenix Contact CRIMPFOX-RC 25 CRIMPFOX-RC 25 Crimp Tool Indent Crimp for Uninsulated Terminal
- Phoenix Contact Crimpfox CRIMPFOX-RC 2,5 Crimp Tool Indent Crimp for Uninsulated Terminal
- Phoenix Contact Crimpfox CRIMPFOX-RC 6-M Crimp Tool Indent Crimp for Insulated Terminals
- Phoenix Contact Crimpfox CRIMPFOX-RC 25 CUS Crimp Tool Crimp Tool for Uninsulated Terminal
- Phoenix Contact Coaxial Type Crimp Tool Black
- Phoenix Contact Crimpfox Crimp Tool Indent Crimp for Wires
- Phoenix Contact CRIMPFOX-RCT 70-1 CRIMPFOX-RCT 70-1 Crimp Tool Indent Crimp for Tubular Cable Lugs
