Molex 43375, Hand Crimp Tool, 8 mm

Subtotal (1 unit)*

$908.48

(exc. GST)

$999.33

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$908.48

*price indicative

RS Stock No.:
363-691
Distrelec Article No.:
180-49-156
Mfr. Part No.:
63811-7300
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Operation Type

Hand

Product Type

Crimp Tool

Series

43375

Width

2.5mm

Length

8mm

Standards/Approvals

IPC/WHMA-A-620 Class 2, RoHS

Sabre Contacts & Tooling


Four points of electrical contact for greater contact reliability

14-18 awg

Hand Crimp Tool for Sabre Flat Blade Crimp Terminals

Activation/Deactivation Tool to be used with 43178 Wire to Wire Terminal Series.

Extraction Tool used to extract terminals from housings.

Molex Sabre Series


7.5mm pitch

Range of robust, single-row connectors, for high current applications up to 18A

System allowing wire-wire and wire-board connection

Suitable for 14 to 18 awg

Positive locking casings with audible click, to prevent accidental disconnection

Casings polarised to ensure correct mating

Contacts completely insulated within the casing

Standards

UL E29179 and UL1950 ; CSA LR19980

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy