Klauke, Hand K304K Crimp Tool, 215 mm
- RS Stock No.:
- 176-8771
- Mfr. Part No.:
- K304K
- Brand:
- Klauke
Get a bulk buy discount
Add 5 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
$526.98
(exc. GST)
$579.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $526.98 | - |
| 5 + | $474.28 | 10% |
*price indicative
- RS Stock No.:
- 176-8771
- Mfr. Part No.:
- K304K
- Brand:
- Klauke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klauke | |
| Operation Type | Hand | |
| Product Type | Crimp Tool | |
| Length | 215mm | |
| Select all | ||
|---|---|---|
Brand Klauke | ||
Operation Type Hand | ||
Product Type Crimp Tool | ||
Length 215mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
K 30/4 K self-setting crimping tool for cable end-sleeves and twin cable end-sleeves 0.08 - 16 mm²
Square crimping
Characteristics
One crimping profile for cross-sections from 0.08-16 mm² due to automatic cross-section adjustment
With ratchet for consistently-controlled crimp results
Lateral insertion (side crimping)
Positioner for small cable end-sleeves
Handle with slip guard and inscription panel
