Knipex 97 Crimp Tool for Turned Contacts

Subtotal (1 unit)*

$1,801.70

(exc. GST)

$1,981.87

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 unit(s), ready to ship from another location
Units
Per unit
1 +$1,801.70

*price indicative

RS Stock No.:
267-7600
Distrelec Article No.:
180-50-335
Mfr. Part No.:
97 52 63
Brand:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Product Type

Crimp Tool

Handle Type

Comfort Grip

For Use With

Turned Contacts

Maximum Wire Size AWG

14AWG

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size mm²

0.08mm²

Minimum Wire Size AWG

28AWG

Height Safe

No

Series

97

Overall Length

180mm

Adjustable Ratchet

Yes

Standards/Approvals

REACH, contains SVHC

RoHS Status: Exempt

COO (Country of Origin):
DE
The Knipex Four-Mandrel Crimping Pliers for turned contacts for fine adjustment of pressure depending on the conductors diameter by means of adjusting wheel.Pliers in a plastic case with foam insert and standard locator for precise positioning of the contacts.

Chrome vanadium electric steel material

Contain SVHC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy