Eaton, SWD4 Insulated Crimp Blade Terminal 17.5 mm Blade Length, Black
- RS Stock No.:
- 229-9368
- Mfr. Part No.:
- 116023 SWD4-8MF2
- Brand:
- Eaton
Subtotal (1 pack of 10 units)*
$53.08
(exc. GST)
$58.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $5.308 | $53.08 |
*price indicative
- RS Stock No.:
- 229-9368
- Mfr. Part No.:
- 116023 SWD4-8MF2
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | SWD4 | |
| Product Type | Crimp Blade Terminal | |
| Insulation | Insulated | |
| Overall Length | 22.5mm | |
| Blade Length | 17.5mm | |
| Blade Width | 18mm | |
| Blade Thickness | 6.8mm | |
| Hooked | No | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series SWD4 | ||
Product Type Crimp Blade Terminal | ||
Insulation Insulated | ||
Overall Length 22.5mm | ||
Blade Length 17.5mm | ||
Blade Width 18mm | ||
Blade Thickness 6.8mm | ||
Hooked No | ||
Colour Black | ||
Standards/Approvals No | ||
The Eaton blade terminal used for connecting the ribbon cable to the gateway, power feeder module, coupling, SWD4-RC8-10 bus termination resistor.
IP20 protection class
Operating temperature range is from -25°C to 105°C
Note
Eaton formerly known as Moeller
- RS Stock No. 2650368
- Mfr. Part No. C100NPFB4R
Each (In a Box of 100)
$0.467
- RS Stock No. 2650371
- Mfr. Part No. C100NPRC3,5
Each (In a Box of 100)
$0.735
- RS Stock No. 0850097
- Mfr. Part No. LBD1N
1 Pack of 100
$30.11
- RS Stock No. 2650403
- Mfr. Part No. C100SPFA3R
Each (In a Box of 100)
$0.539
Related links
- Eaton Eaton SWD4 Coupling Link for use with SWD Ribbon Cables Over SWD4-8MF2 Blade Terminals
- Eaton SWD4 SWD4-CRP-2 Crimp Tool for SWD4-8MF2
- RS PRO Hooked Insulated Crimp Blade Terminal 17.1 mm Blade Length Red
- MECATRACTION Blue
- MECATRACTION, NPFA Insulated Crimp Blade Terminal 12.7 mm Blade Length
- MECATRACTION, NPFA Insulated Crimp Blade Terminal 14 mm Blade Length
- MECATRACTION, S double crimp Insulated Crimp Blade Terminal 11.3 mm Blade Length
- MECATRACTION Red












