Eaton SWD4 Series Cable Gland, PG13.5 Thread, IP20
- RS Stock No.:
- 125-816
- Mfr. Part No.:
- 174756 SWD4-SFL8-12
- Brand:
- Eaton
Subtotal (1 unit)*
$154.20
(exc. GST)
$169.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $154.20 |
*price indicative
- RS Stock No.:
- 125-816
- Mfr. Part No.:
- 174756 SWD4-SFL8-12
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | PG13.5 | |
| Product Type | Cable Gland | |
| Series | SWD4 | |
| IP Rating | IP20 | |
| Hazardous Area Certification | UL | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CSA 2324643, CSA 3211-07, EN 50178, IEC/EN 61131-2, NKCR CSA, UL E29184 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size PG13.5 | ||
Product Type Cable Gland | ||
Series SWD4 | ||
IP Rating IP20 | ||
Hazardous Area Certification UL | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CSA 2324643, CSA 3211-07, EN 50178, IEC/EN 61131-2, NKCR CSA, UL E29184 | ||
- COO (Country of Origin):
- DE
The Eaton SWD switch cabinet bushing is designed to provide reliable and efficient performance. It features an 8 pole ribbon cable on a 5-pin round cable, making it ideal for various applications. It provides reliable protection against dust and moisture.
8 pole ribbon cable on 5 pin round cable for versatile use
IP20 degree of protection for reliable dust and moisture resistance
UL and CSA certified for assurance of high quality
Compact design for easy installation
Durable construction for long lastin
Related links
- Eaton SWD4 Series Cable Gland IP20
- Eaton SWD4 Series Cable Gland IP20
- Eaton SWD4 Series Distribution Unit, 3 Port
- Eaton SWD4 Series PLC Cable for Use with SmartWire-DT in Panel & On Machine Wiring Solution
- Eaton SWD4 Series Ribbon Cable 10 m Length
- Eaton SWD4 Series Cable for Use with Peripheral SmartWire-DT cards
- Eaton SWD4 Series Polyvinyl Chloride Cable 20 mm x 50 mm x 50mm
- Eaton Circular Connector Socket SWD4 Series
