Eaton SWD4 Series Distribution Unit, 3 Port

Subtotal (1 unit)*

$77.08

(exc. GST)

$84.79

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$77.08

*price indicative

RS Stock No.:
125-706
Mfr. Part No.:
174704 SWD4-SP-4122
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Distribution Unit

Number of Ports

3

Series

SWD4

IP Rating

IP67

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

90°C

Standards/Approvals

UL, CSA

RoHS Status: Exempt

COO (Country of Origin):
MX
The Eaton SmartWire-DT splitter is a high quality and reliable accessory for splitting an M12 I/O connection's signals. This splitter is designed to withstand harsh environmental conditions. Its compact size and easy installation make it a convenient choi

IP67 degree of protection for reliable performance in harsh environments

Compact size and easy installation for convenience

High quality construction for long lasting durability

Efficient signal transmission for reliable performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy