Bahco CR W 06 CR W 06 Crimp Tool Crimping Tool for Insulated Connector for Tubular Connectors
- RS Stock No.:
- 171-661
- Mfr. Part No.:
- CR W 06
- Brand:
- Bahco
Subtotal (1 unit)*
$351.69
(exc. GST)
$386.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $351.69 |
*price indicative
- RS Stock No.:
- 171-661
- Mfr. Part No.:
- CR W 06
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Sub Type | Crimping Tool for Insulated Connector | |
| Product Type | Crimp Tool | |
| For Use With | Tubular Connectors | |
| Minimum Wire Size AWG | 6AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Height Safe | Yes | |
| Series | CR W 06 | |
| Overall Length | 225mm | |
| Model Number | CR W 06 | |
| Adjustable Ratchet | Yes | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Sub Type Crimping Tool for Insulated Connector | ||
Product Type Crimp Tool | ||
For Use With Tubular Connectors | ||
Minimum Wire Size AWG 6AWG | ||
Maximum Wire Size AWG 16AWG | ||
Height Safe Yes | ||
Series CR W 06 | ||
Overall Length 225mm | ||
Model Number CR W 06 | ||
Adjustable Ratchet Yes | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Bahco Ratcheting Crimping Pliers for Tubular Connectors 6 AWG-16 AWG
The Bahco Tools Ratcheting Crimping Pliers set a new standard for precision crimping in tubular connectors. Designed for cable sections ranging from 6 mm² to 16 mm², these premium quality pliers ensure a flawless grip and secure connections, essential for any professionals toolkit. The innovative ratcheting mechanism facilitates effortless crimping and enhances control, providing confidence and reliability with each use. The ergonomic design not only maximises comfort during use but also reduces hand fatigue, enabling lengthy tasks to be completed with ease.
Ratcheting mechanism ensures automatic release upon completion of crimping
Premium construction provides high leverage for optimal performance
Suitable for round pattern insulated cable connectors
Related links
- Bahco CR W 05 CR W 05 Crimp Tool Crimping Tool for Insulated Connector for Tubular Connectors
- Bahco CR W 02 CR W 02 Crimp Tool Crimping Tool for Insulated Connector for Non Insulated Connectors
- Bahco CR W 01 CR W 01 Crimp Tool Crimping Tool for Insulated Connector for Insulated Connectors
- Bahco CR W 03 CR W 03 Crimp Tool Crimping Tool for Insulated Connector for cable connectors
- Bahco CR W 04 CR W 04 Crimp Tool Crimping Tool for Insulated Connector for N Type Plug Connector
- BETA 1606A16 Crimp Tool Hand Tool Crimping for Tubular Terminals
- BETA 1606T Crimp Tool Hand Tool Crimping for Tubular Terminals
- Klauke Crimp Tool Crimping Kit
