Bahco CR W 03 CR W 03 Crimp Tool Crimping Tool for Insulated Connector for cable connectors
- RS Stock No.:
- 171-658
- Mfr. Part No.:
- CR W 03
- Brand:
- Bahco
Subtotal (1 unit)*
$391.81
(exc. GST)
$430.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $391.81 |
*price indicative
- RS Stock No.:
- 171-658
- Mfr. Part No.:
- CR W 03
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Crimp Tool | |
| Sub Type | Crimping Tool for Insulated Connector | |
| For Use With | cable connectors | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Height Safe | Yes | |
| Series | CR W 03 | |
| Overall Length | 225mm | |
| Model Number | CR W 03 | |
| Adjustable Ratchet | Yes | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Crimp Tool | ||
Sub Type Crimping Tool for Insulated Connector | ||
For Use With cable connectors | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 10AWG | ||
Height Safe Yes | ||
Series CR W 03 | ||
Overall Length 225mm | ||
Model Number CR W 03 | ||
Adjustable Ratchet Yes | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Bahco Ratcheting Crimping Pliers for Open Plug Type Connectors 225 mm
The Bahco Tools Ratcheting Crimping Pliers is used for open plug type connectors. Designed for cable sections ranging from 0.5 mm² to 6 mm², this high leverage tool enables users to achieve robust crimping connections effortlessly. The innovative ratcheting mechanism ensures that the pliers automatically release once the crimping operation is completed, allowing for effective use without the need for complicated manual actions. Durably constructed, they are not just built to last but designed to enhance your crimping experience with comfort and efficiency in mind.
Ratcheting mechanism automatically releases once the crimping operation is completed
Suitable for spark plug cable connectors
Related links
- Bahco CR W 01 CR W 01 Crimp Tool Crimping Tool for Insulated Connector for Insulated Connectors
- Bahco CR W 06 CR W 06 Crimp Tool Crimping Tool for Insulated Connector for Tubular Connectors
- Bahco CR W 02 CR W 02 Crimp Tool Crimping Tool for Insulated Connector for Non Insulated Connectors
- Bahco CR W 04 CR W 04 Crimp Tool Crimping Tool for Insulated Connector for N Type Plug Connector
- Bahco CR W 05 CR W 05 Crimp Tool Crimping Tool for Insulated Connector for Tubular Connectors
- Crimp Tools
- Phoenix Contact CF 1000-10 1212456 Crimp Tool Crimping Plier for Insulated Ferrules
- TE Connectivity SDE Crimp Tool Crimping Tool Frame for 250 FASTIN-FASTON Terminals
