Bahco CR W 02 CR W 02 Crimp Tool Crimping Tool for Insulated Connector for Non Insulated Connectors
- RS Stock No.:
- 171-592
- Mfr. Part No.:
- CR W 02
- Brand:
- Bahco
Subtotal (1 unit)*
$391.81
(exc. GST)
$430.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $391.81 |
*price indicative
- RS Stock No.:
- 171-592
- Mfr. Part No.:
- CR W 02
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Crimp Tool | |
| Sub Type | Crimping Tool for Insulated Connector | |
| For Use With | Non Insulated Connectors | |
| Maximum Wire Size AWG | 8AWG | |
| Minimum Wire Size AWG | 20AWG | |
| Height Safe | Yes | |
| Series | CR W 02 | |
| Overall Length | 225mm | |
| Model Number | CR W 02 | |
| Adjustable Ratchet | Yes | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Crimp Tool | ||
Sub Type Crimping Tool for Insulated Connector | ||
For Use With Non Insulated Connectors | ||
Maximum Wire Size AWG 8AWG | ||
Minimum Wire Size AWG 20AWG | ||
Height Safe Yes | ||
Series CR W 02 | ||
Overall Length 225mm | ||
Model Number CR W 02 | ||
Adjustable Ratchet Yes | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Bahco Ratcheting Crimping Pliers for Non-insulated Connectors 225 mm
The Bahco Tools Ratcheting crimping pliers set the standard for crimping non-insulated connectors up to 225 mm. Designed for precision, these pliers are ideal for creating high quality connections in various electrical applications. The innovative ratcheting mechanism allows users to achieve consistent and secure crimps without the risk of premature release, ensuring reliability on every job. Built to withstand rigorous use, they guarantee long lasting durability and performance for all your crimping needs.
High leverage design maximizes crimping force
Ratcheting mechanism ensures continuous pressure
Durable construction withstands extensive use
Compatible with various non insulated connectors
Ergonomic handles offer comfortable grip
Related links
- Bahco CR W 01 CR W 01 Crimp Tool Crimping Tool for Insulated Connector for Insulated Connectors
- Bahco CR W 06 CR W 06 Crimp Tool Crimping Tool for Insulated Connector for Tubular Connectors
- Bahco CR W 03 CR W 03 Crimp Tool Crimping Tool for Insulated Connector for cable connectors
- Bahco CR W 05 CR W 05 Crimp Tool Crimping Tool for Insulated Connector for Tubular Connectors
- Bahco CR W 04 CR W 04 Crimp Tool Crimping Tool for Insulated Connector for N Type Plug Connector
- Crimp Tools
- BETA Crimp Tool Hand Tool Crimping for Non-Insulated Terminal
- BETA 1609 Crimp Tool Hand Tool Crimping for Non-Insulated Terminal
