Bahco CR W 01 CR W 01 Crimp Tool Crimping Tool for Insulated Connector for Insulated Connectors

Subtotal (1 unit)*

$352.74

(exc. GST)

$388.01

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$352.74

*price indicative

RS Stock No.:
171-656
Mfr. Part No.:
CR W 01
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Crimp Tool

Sub Type

Crimping Tool for Insulated Connector

For Use With

Insulated Connectors

Maximum Wire Size AWG

10AWG

Minimum Wire Size AWG

20AWG

Height Safe

Yes

Series

CR W 01

Overall Length

225mm

Model Number

CR W 01

Adjustable Ratchet

Yes

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
TW

Bahco Ratcheting Crimping Pliers for Insulated Connectors 225 mm


The Bahco Tools Ratcheting crimping pliers for insulated connectors is an essential tool for ensuring precision and reliability in your crimping operations. Designed with ergonomics in mind, these 225 mm pliers are well suited for both professional tradesmen and DIY enthusiasts alike. The high leverage design combined with a premium quality finish ensures that even the toughest tasks can be accomplished with minimal effort. With the integrated ratcheting mechanism, users can achieve consistent and high quality crimping connections every time, enhancing the effectiveness of insulated cable connectors.

Ratcheting mechanism ensures accurate crimping

Ergonomic handles provide a comfortable grip

Compatible with various insulated cable connectors

High leverage construction reduces fatigue

Engineered for crimping cable sections from 0.5 mm² to 6 mm²

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy