TE Connectivity Positive Lock .110 EX III Series Female Crimp Terminal, 26 AWG Min Crimp, 22 AWG Max
- RS Stock No.:
- 719-7243
- Mfr. Part No.:
- 353249-2
- Brand:
- TE Connectivity
This image is representative of the product range
Add 1300 more to save $2.60
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$11.50
(exc. GST)
$12.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 07 May 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 1200 | $0.115 | $11.50 | - |
| 1300 - 2400 | $0.113 | $11.30 | $2.60 |
| 2500 + | $0.111 | $11.10 | $10.00 |
*price indicative
- RS Stock No.:
- 719-7243
- Mfr. Part No.:
- 353249-2
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | Positive Lock .110 EX III Connector Housing | |
| Series | Positive Lock .110 EX III | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 26AWG | |
| Minimum Wire Size mm² | 0.1mm² | |
| Maximum Wire Size mm² | 0.3mm² | |
| Maximum Wire Size AWG | 22AWG | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 110°C | |
| Length | 15.6mm | |
| Standards/Approvals | EU RoHS 2011/65/EU, EU ELV 2000/53/EC | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With Positive Lock .110 EX III Connector Housing | ||
Series Positive Lock .110 EX III | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 26AWG | ||
Minimum Wire Size mm² 0.1mm² | ||
Maximum Wire Size mm² 0.3mm² | ||
Maximum Wire Size AWG 22AWG | ||
Contact Material Phosphor Bronze | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 110°C | ||
Length 15.6mm | ||
Standards/Approvals EU RoHS 2011/65/EU, EU ELV 2000/53/EC | ||
TE Connectivity Positive Lock Connector Contacts - EX III 110 Series
TE Connectivity Positive Lock Range
Related links
- TE Connectivity Positive Lock .110 EX III Series Female Crimp Terminal 22 AWG Max
- TE Connectivity Positive Lock .110 Mk III Black Uninsulated Female Spade Connector 2.79 x 0.81 mm Tab Size 22
- TE Connectivity Signal Double Lock Series Female Crimp Terminal 22 AWG Max
- TE Connectivity Power Double Lock Series Female Crimp Terminal 22 AWG Max
- TE Connectivity Power Double Lock Series Male Crimp Terminal 22 AWG Max
- TE Connectivity Positive Lock .110 Mk II Black Uninsulated Female Spade Connector 2.79 x 0.51 mm Tab Size 20 AWG
- TE Connectivity Positive Lock .110 Mk II Black Uninsulated Female Spade Connector 2.79 x 0.51 mm Tab Size 24 AWG
- TE Connectivity Positive Lock .250 Mk I Series Female Crimp Terminal 15 AWG Max
