TE Connectivity Positive Lock .110 EX III Series Female Crimp Terminal, 26 AWG Min Crimp, 22 AWG Max

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save $21.60

View bulk pricing options

Subtotal (1 reel of 5000 units)*

$432.25

(exc. GST)

$475.48

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per unit*
Saving
1 - 1$432.25$0.086-
2 - 3$421.45$0.084$21.60
4 +$414.97$0.083$69.12

*price indicative

RS Stock No.:
164-7954
Mfr. Part No.:
353249-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Crimp Terminal

Gender

Female

For Use With

Positive Lock .110 EX III Connector Housing

Series

Positive Lock .110 EX III

Minimum Wire Size mm²

0.1mm²

Minimum Wire Size AWG

26AWG

Contact Plating

Tin

Contact Material

Phosphor Bronze

Maximum Wire Size mm²

0.3mm²

Maximum Wire Size AWG

22AWG

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Maximum Operating Temperature

110°C

Standards/Approvals

EU RoHS 2011/65/EU, EU ELV 2000/53/EC

Length

15.6mm

COO (Country of Origin):
JP

TE Connectivity Positive Lock Connector Contacts - EX III 110 Series


TE Connectivity Positive Lock Range


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy