TE Connectivity Signal Double Lock Series Female Crimp Terminal, 26 AWG Min Crimp, 22 AWG Max
- RS Stock No.:
- 161-4488
- Mfr. Part No.:
- 917684-1
- Brand:
- TE Connectivity
This image is representative of the product range
Add 40000 more to save 9%
View bulk pricing optionsSubtotal (1 reel of 8000 units)*
$496.00
(exc. GST)
$544.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 16,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 8000 - 32000 | $0.062 | $496.00 | - |
| 40000 + | $0.056 | $448.00 | 9% |
*price indicative
- RS Stock No.:
- 161-4488
- Mfr. Part No.:
- 917684-1
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | SDL (Signal Double Lock) Connector Housing | |
| Series | Signal Double Lock | |
| Current | 3A | |
| Minimum Wire Size mm² | 0.1mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Contact Plating | Tin | |
| Maximum Wire Size mm² | 0.35mm² | |
| Maximum Wire Size AWG | 22AWG | |
| Contact Material | Phosphor Bronze | |
| Maximum Contact Resistance | 20mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Length | 13.46mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With SDL (Signal Double Lock) Connector Housing | ||
Series Signal Double Lock | ||
Current 3A | ||
Minimum Wire Size mm² 0.1mm² | ||
Minimum Wire Size AWG 26AWG | ||
Contact Plating Tin | ||
Maximum Wire Size mm² 0.35mm² | ||
Maximum Wire Size AWG 22AWG | ||
Contact Material Phosphor Bronze | ||
Maximum Contact Resistance 20mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Length 13.46mm | ||
Contacts
TE Connectivity Power Double-Lock Range
- RS Stock No. 7194326
- Mfr. Part No. 179592-1
- RS Stock No. 9106936
- Mfr. Part No. 560085-0101
- RS Stock No. 6827072
- Mfr. Part No. 1445336-1
- RS Stock No. 7100536
- Mfr. Part No. 1375819-3
Related links
- TE Connectivity Signal Double Lock Series Female Crimp Terminal 22AWG Max
- TE Connectivity Power Double Lock Series Female Crimp Terminal 22 AWG Max
- TE Connectivity Power Double Lock Series Male Crimp Terminal 22 AWG Max
- TE Connectivity Power Double Lock Series Female Contactor Connector 22 AWG Max
- TE Connectivity Positive Lock .110 EX III Series Female Crimp Terminal 22 AWG Max
- TE Connectivity Signal Double Lock Series Male Crimp Terminal 22AWG Max
- TE Connectivity 2398997 Series Crimp Terminal 22 AWG Max
- TE Connectivity AMPMODU Series Female Crimp Terminal 22 AWG Max











