CML Innovative Technologies LED, Green Panel Mount Indicator 1905X Series, M8, Wire Termination, IP67 12V dc
- RS Stock No.:
- 227-9899
- Mfr. Part No.:
- 19050251WEC
- Brand:
- CML Innovative Technologies
Get a bulk buy discount
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$9.14
(exc. GST)
$10.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $9.14 | - |
| 50 - 99 | $9.00 | 1% |
| 100 + | $8.58 | 6% |
*price indicative
- RS Stock No.:
- 227-9899
- Mfr. Part No.:
- 19050251WEC
- Brand:
- CML Innovative Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CML Innovative Technologies | |
| Product Type | Panel Mount Indicator | |
| Sub Type | LED | |
| LED Colour | Green | |
| Terminal Type | Wire | |
| IP Rating | IP67 | |
| Minimum Supply Voltage | 12V dc | |
| Mount Hole Size | M8 | |
| Maximum Supply Voltage | 12V dc | |
| Input Voltage Type | DC | |
| Luminous Intensity | 32mcd | |
| Length | 32mm | |
| Standards/Approvals | No | |
| Series | 1905X | |
| Select all | ||
|---|---|---|
Brand CML Innovative Technologies | ||
Product Type Panel Mount Indicator | ||
Sub Type LED | ||
LED Colour Green | ||
Terminal Type Wire | ||
IP Rating IP67 | ||
Minimum Supply Voltage 12V dc | ||
Mount Hole Size M8 | ||
Maximum Supply Voltage 12V dc | ||
Input Voltage Type DC | ||
Luminous Intensity 32mcd | ||
Length 32mm | ||
Standards/Approvals No | ||
Series 1905X | ||
- COO (Country of Origin):
- GB
The CML innovative technologies LED panel mount indicator data are measured at an ambient temperature of 25ºC. The stated luminous intensity is for dc operation. Due to component tolerances, colour temperature variations may be observed.
Storage temperature range: -25°C to +80°C
Operating temperature range: -20°C to +60°C
Sealed to IP67 above panel when the supplied gasket used
The plastic (polycarbonate) has limited chemical resistance
The plastic cartridge contains 3 wire exit holes - the rear of the product is not sealed
Lead wires are internally soldered
Related links
- CML Innovative Technologies 1905X Series LED Recessed Panel Indicator Tab Termination 12V
- CML Innovative Technologies 1905X Series LED Recessed Panel Indicator Wire Termination
- CML Innovative Technologies 1905X Series Recessed LED Indicator with Lead Wire Termination
- CML Innovative Technologies 1905X Series LED Recessed Panel Indicator Tab Termination 24V
- CML Innovative Technologies 1905X Series LED Recessed Panel Indicator Tab Termination 2V
- CML Innovative Technologies 1905X Series Recessed Bezel Panel Indicator Tab Termination
- CML Innovative Technologies 1905X Series Recessed LED Indicator with Lead Wire Termination
- CML Innovative Technologies 1905X Series LED Recessed Panel Indicator Wire Termination 2V,
