Molex 43178 Series Male Crimp Terminal, 18 AWG Min Crimp, 14 AWG Max
- RS Stock No.:
- 364-0049
- Mfr. Part No.:
- 43178-2002
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 1250 more to save $5.00
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$13.55
(exc. GST)
$14.90
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 1200 | $0.271 | $13.55 | - |
| 1250 - 2450 | $0.267 | $13.35 | $5.00 |
| 2500 + | $0.262 | $13.10 | $22.50 |
*price indicative
- RS Stock No.:
- 364-0049
- Mfr. Part No.:
- 43178-2002
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Male | |
| Product Type | Crimp Terminal | |
| For Use With | 43680 Plug Housings | |
| Current | 18A | |
| Series | 43178 | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Contact Material | Brass | |
| Maximum Contact Resistance | 30mΩ | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Male | ||
Product Type Crimp Terminal | ||
For Use With 43680 Plug Housings | ||
Current 18A | ||
Series 43178 | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 14AWG | ||
Contact Material Brass | ||
Maximum Contact Resistance 30mΩ | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Designed for high-current and high voltage applications with a current rating up to 18.0A at 600V
Finger-proof access to prevent accidental electric shock
Terminal design incorporates a .125" (3.18mm) wide blade tab that mates to the industry standard solderless style 0.125" NEMA tabs
Integral Terminal Position Assistance (TPA) located on both male and female terminals to prevent terminal back out and is ideal for high-vibration applications. Activation is optional
Positive latch on receptacle housing prevents accidental disengagement with mating plug or header
Anti-tangle latch on receptacle housing prevents accidental receptacle latch breakage and reduces tangling during harness assembly
Blade-terminal design has four independent points of electrical contact providing a more reliable electrical connection than circular style terminals
Right-angle or vertical header configurations offer greater flexibility to match customer board-design requirements
Metal clips are available on headers for 1.75mm, 2.36mm, and 3.17mm PCB thicknesses to help secure headers to common PCB thicknesses
Related links
- Molex 43178 Series Male Crimp Terminal 14 AWG Max
- Molex 43178 Series Male Crimp Terminal 18 AWG Max
- Molex 43178 Series Male Crimp Terminal 18 AWG Max
- Molex 35745 Series Male Crimp Terminal 14 AWG Max
- Molex 35747 Series Male Crimp Terminal 14 AWG Max
- Molex 1973 Series Male Crimp Terminal 14 AWG Max
- Molex 02-09 Series Male Crimp Terminal 14 AWG Max
- TE Connectivity Type III Series Male Crimp Terminal 14 AWG Max
