Molex 43178 Series Male Crimp Terminal, 20 AWG Min Crimp, 18 AWG Max
- RS Stock No.:
- 796-532
- Mfr. Part No.:
- 43178-4002
- Brand:
- Molex
Subtotal (1 reel of 6000 units)*
$998.25
(exc. GST)
$1,098.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $998.25 | $0.166 |
*price indicative
- RS Stock No.:
- 796-532
- Mfr. Part No.:
- 43178-4002
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Male | |
| Product Type | Crimp Terminal | |
| For Use With | 43680 | |
| Current | 18A | |
| Series | 43178 | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Contact Material | Brass | |
| Termination Type | Crimp | |
| Standards/Approvals | EU RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Male | ||
Product Type Crimp Terminal | ||
For Use With 43680 | ||
Current 18A | ||
Series 43178 | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 18AWG | ||
Contact Material Brass | ||
Termination Type Crimp | ||
Standards/Approvals EU RoHS | ||
- COO (Country of Origin):
- US
The Molex Crimp Terminal is a reliable male connector designed for power and wire-to-wire applications, offering optimal performance with a maximum insulation diameter of 2.85mm.
Supports a maximum current of 18.0A for robust connectivity
Rated for voltages up to 600V, ensuring versatility in applications
Durable design with a mating cycle limit of 25 for long-lasting use
Crafted from tin-plated brass for superior conductivity and corrosion resistance
Related links
- Molex 43178 Series Male Crimp Terminal 18 AWG Max
- Molex 43178 Series Male Crimp Terminal 14 AWG Max
- Molex SQUBA 3.6 Series Male Crimp Terminal 18 AWG Max
- Molex 46012 Series Male Crimp Terminal 18 AWG Max
- Molex 44478 Series Male Crimp Terminal 18 AWG Max
- Molex 46056 Series Male Crimp Terminal 18 AWG Max
- TE Connectivity AMPSEAL 16 Series Male Crimp Terminal 18 AWG Max
- Molex 64324 Series Female Crimp Terminal 18 AWG Max
