Molex 35747 Series Male Crimp Terminal, 18 AWG Min Crimp, 14 AWG Max
- RS Stock No.:
- 262-3531
- Mfr. Part No.:
- 357470210
- Brand:
- Molex
This image is representative of the product range
Subtotal (1 reel of 4000 units)*
$428.00
(exc. GST)
$472.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | $0.107 | $428.00 |
*price indicative
- RS Stock No.:
- 262-3531
- Mfr. Part No.:
- 357470210
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Terminal | |
| Gender | Male | |
| For Use With | VersaBlade Standard Receptacle Housings | |
| Series | 35747 | |
| Minimum Wire Size AWG | 18AWG | |
| Contact Plating | Tin | |
| Maximum Wire Size AWG | 14AWG | |
| Contact Material | Brass | |
| Termination Type | Crimp | |
| Standards/Approvals | EU RoHS China RoHS Compliant Per - D(2021)10043-DC (17 Jan 2022), Halogen-Free Status Low-Halogen | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Terminal | ||
Gender Male | ||
For Use With VersaBlade Standard Receptacle Housings | ||
Series 35747 | ||
Minimum Wire Size AWG 18AWG | ||
Contact Plating Tin | ||
Maximum Wire Size AWG 14AWG | ||
Contact Material Brass | ||
Termination Type Crimp | ||
Standards/Approvals EU RoHS China RoHS Compliant Per - D(2021)10043-DC (17 Jan 2022), Halogen-Free Status Low-Halogen | ||
- COO (Country of Origin):
- KR
The Molex crimp terminal is made up of brass material and having tin plating. It has crimp or compression termination interface.
RoHS compliant
Low halogen
- RS Stock No. 2623533
- Mfr. Part No. 357470210
Each (On a Tape of 100)
$0.256
- RS Stock No. 2623533P
- Mfr. Part No. 357470210
Each (Supplied on a Reel)
$0.256
- RS Stock No. 3640049
- Mfr. Part No. 43178-2002
Each (In a Pack of 50)
$0.271
- RS Stock No. 1888714
- Mfr. Part No. 43178-2002
Each (On a Reel of 5000)
$0.266
Related links
- Molex 35747 Series Male Crimp Terminal 14 AWG Max
- Molex 35747 Series Male Crimp Terminal 20 AWG Max
- Molex 35747 Series Female Crimp Terminal 18 AWG Max
- Molex 35745 Series Male Crimp Terminal 14 AWG Max
- Molex 43178 Series Male Crimp Terminal 14 AWG Max
- Molex 1973 Series Male Crimp Terminal 14 AWG Max
- Molex 02-09 Series Male Crimp Terminal 14 AWG Max
- Molex 35747 Series Female Crimp Terminal 24 AWG Max









