Molex 02-09 Series Male Crimp Terminal, 18 AWG Min Crimp, 14 AWG Max

Subtotal (1 reel of 4000 units)*

$1,236.78

(exc. GST)

$1,360.46

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$1,236.78$0.309

*price indicative

RS Stock No.:
816-349
Mfr. Part No.:
02-09-2170
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Crimp Terminal

Gender

Male

For Use With

Housings

Series

02-09

Minimum Wire Size AWG

18AWG

Contact Plating

Tin

Maximum Wire Size AWG

14AWG

Contact Material

Brass

Termination Type

Crimp

Standards/Approvals

RoHS

Length

22.68mm

Colour

Silver

COO (Country of Origin):
US
The Molex crimp Terminal is a robust connectivity solution is designed for wire-to-wire applications, featuring a standard .093" pin and socket configuration to ensure reliable electrical connections.

Designed for 18-14 AWG wire, assuring compatibility with a wide range of applications

Constructed from tin-plated brass for enhanced conductivity and corrosion resistance

Offers a large insulation crimp for secure connections while minimising installation errors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy