Molex 1973 Series Male Crimp Terminal, 18 AWG Min Crimp, 14 AWG Max
- RS Stock No.:
- 797-8761
- Mfr. Part No.:
- 02-09-8108
- Brand:
- Molex
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 797-8761
- Mfr. Part No.:
- 02-09-8108
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Terminal | |
| Gender | Male | |
| For Use With | Standard 0.093 in Connector Housing | |
| Series | 1973 | |
| Contact Plating | Tin | |
| Minimum Wire Size mm² | 0.8mm² | |
| Minimum Wire Size AWG | 18AWG | |
| Contact Material | Brass | |
| Maximum Wire Size AWG | 14AWG | |
| Maximum Wire Size mm² | 2mm² | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | Low-Halogen, ELV and RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Terminal | ||
Gender Male | ||
For Use With Standard 0.093 in Connector Housing | ||
Series 1973 | ||
Contact Plating Tin | ||
Minimum Wire Size mm² 0.8mm² | ||
Minimum Wire Size AWG 18AWG | ||
Contact Material Brass | ||
Maximum Wire Size AWG 14AWG | ||
Maximum Wire Size mm² 2mm² | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals Low-Halogen, ELV and RoHS | ||
- COO (Country of Origin):
- US
Molex 2.36mm Diameter Pin and Receptacle Crimp Terminals
2.36mm diameter pin and receptacle crimp terminals with an industry standard size which allows them to be used in the 5.03mm pitch Standard .093" and 6.71mm pitch 3191 series connector housings. These crimp terminals can be used in either plug or receptacle housings for design flexibility and are available with a tin or gold plating and a range of wire sizes.
Application:
• Consumer Electronics
• Communications
• Networking
• Portable Devices
Molex 2.36mm Diameter Standard .093" Pin and Socket Range
Related links
- Molex 02-09 Series Male Crimp Terminal 14 AWG Max
- Molex 42477 Series Female Crimp Terminal 14 AWG Max
- Molex 02-09 Series Male Crimp Terminal 14 AWG Max
- Molex 1190 Series Male Crimp Terminal 14 AWG Max
- Molex 4549 Series Male Crimp Terminal 14 AWG Max
- Molex 4706 Series Male Crimp Terminal 16 AWG Max
- Molex 1189 Series Female Crimp Terminal 14 AWG Max
- Molex 4550 Series Female Crimp Terminal 14 AWG Max
