Phoenix Contact SB-10KS002 Series Female Crimp Contact, 22 AWG Min Crimp, 20 AWG Max
- RS Stock No.:
- 286-1035
- Mfr. Part No.:
- 1623604
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$628.20
(exc. GST)
$691.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | $6.282 | $628.20 |
*price indicative
- RS Stock No.:
- 286-1035
- Mfr. Part No.:
- 1623604
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Female | |
| Product Type | Crimp Contact | |
| Series | SB-10KS002 | |
| Minimum Wire Size AWG | 22AWG | |
| Contact Plating | Gold | |
| Contact Material | Copper Zinc Alloy | |
| Maximum Wire Size AWG | 20AWG | |
| Termination Type | Crimp | |
| Length | 4.1mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Female | ||
Product Type Crimp Contact | ||
Series SB-10KS002 | ||
Minimum Wire Size AWG 22AWG | ||
Contact Plating Gold | ||
Contact Material Copper Zinc Alloy | ||
Maximum Wire Size AWG 20AWG | ||
Termination Type Crimp | ||
Length 4.1mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Crimping connection with vibration- and temperature-resistant assembly. It has high tensile strength of the connection.
Low contact resistance
Easy production monitoring
Related links
- Phoenix Contact Female Crimp Contact 20 AWG Max
- Phoenix Contact ST-06KP030 Series Male Crimp Contact 20 AWG Max
- Phoenix Contact ST-06KS030 Series Female Crimp Contact 20 AWG Max
- Molex Ditto Hermaphroditic Series Male/Female Crimp Contact 20 AWG Max
- Hirose DF1E Series Crimp Contact 20 AWG Max
- Molex 3480 Series Female Crimp Contact 20 AWG Max
- Phoenix Contact SB-10KP003 Series Male Crimp Contact 17 AWG Max
- Phoenix Contact SB-10KS003 Series Female Crimp Contact 17 AWG Max
