Phoenix Contact SB-10KP003 Series Male Crimp Contact, 20 AWG Min Crimp, 17 AWG Max
- RS Stock No.:
- 567-277
- Mfr. Part No.:
- 1623612
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$154.45
(exc. GST)
$169.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $154.45 | $1.545 |
*price indicative
- RS Stock No.:
- 567-277
- Mfr. Part No.:
- 1623612
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Crimp Contact | |
| Gender | Male | |
| For Use With | Wires | |
| Series | SB-10KP003 | |
| Contact Plating | Nickel Plated | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 17AWG | |
| Contact Material | Copper Zinc Alloy | |
| Termination Type | Crimp | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Crimp Contact | ||
Gender Male | ||
For Use With Wires | ||
Series SB-10KP003 | ||
Contact Plating Nickel Plated | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 17AWG | ||
Contact Material Copper Zinc Alloy | ||
Termination Type Crimp | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Crimp Contact is meticulously engineered for precision in various applications. Designed with a single contact pin and a contact diameter of 1 mm, it offers seamless crimping for conductors ranging from 0.5 mm² to 1 mm². The innovative design ensures durability and reliability, making it an excellent choice for professionals in automation and industrial communication sectors. The crimp contact features a nickel plated surface with gold coating that enhances its electrical conductivity and resistance to environmental stress.
Provides a robust crimping solution for secure connections
Designed for low contact resistance to enhance efficiency
Facilitates easy monitoring of production processes
Optimised for high tensile strength which ensuring long term reliability
Compatible with a range of accessories for expanded functionality
Meets EU RoHS substance requirements which ensuring environmentally friendly use
Related links
- Phoenix Contact SB-10KS003 Series Female Crimp Contact 17 AWG Max
- Phoenix Contact SB-10KP004 Series Male Crimp Contact 16 AWG Max
- Phoenix Contact SB-10KS004 Series Female Crimp Contact 16 AWG Max
- Phoenix Contact RC-1KP2000 Series Male Crimp Contact 17 AWG Max
- Phoenix Contact ST Series Male Crimp Contact 17 AWG Max
- Phoenix Contact Female Crimp Contact 17 AWG Max
- Phoenix Contact SB-36KP004 Series Male Crimp Contact 8 AWG Max
- Phoenix Contact Female Crimp Contact 17 AWG Max
