Phoenix Contact ICC-MT Series Male Crimp Contact, 16 AWG Min Crimp, 14 AWG Max

Subtotal (1 pack of 100 units)*

$55.40

(exc. GST)

$60.90

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +$0.554$55.40

*price indicative

RS Stock No.:
284-1455
Mfr. Part No.:
3190580
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Gender

Male

Product Type

Crimp Contact

For Use With

ICC Connector

Series

ICC-MT

Current

12A

Minimum Wire Size AWG

16AWG

Contact Plating

Tin Plated

Maximum Wire Size AWG

14AWG

Contact Material

Tin

Termination Type

Crimp

Length

4.1mm

Standards/Approvals

RoHS

COO (Country of Origin):
PL
The Phoenix Contact module male contact is inserted into the ICC connector shell after the conductor has been clamped.

Contact surface material tin

Nominal current 12 A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy