HARTING DIN 41612 Series Male Crimp Contact, 16 AWG Min Crimp, 16 AWG Max

Get a bulk buy discount

Add 10 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$9.61

(exc. GST)

$10.57

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$9.61-
10 - 24$9.313%
25 - 49$9.016%
50 - 99$8.828%
100 +$8.6410%

*price indicative

RS Stock No.:
229-8222
Mfr. Part No.:
09030006113
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Gender

Male

Product Type

Crimp Contact

For Use With

DIN 41612 Type MH 21+5, DIN 41612 Type M Invers, Har-modular M Module, DIN 41612 Bauform M 0+2, DIN 41612 Type M

Series

DIN 41612

Current

10A

Contact Plating

Noble Metal over Nickel

Minimum Wire Size AWG

16AWG

Contact Material

Copper Alloy

Maximum Wire Size AWG

16AWG

Termination Type

Crimp

Minimum Operating Temperature

0°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

COO (Country of Origin):
DE
The Harting crimp contact for male connectors has operating current of up to 10 A.

Male contact

Copper alloy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy