TE Connectivity SGI2.0 Series Female Crimp Contact, 28 AWG Min Crimp, 22 AWG Max
- RS Stock No.:
- 272-2716
- Mfr. Part No.:
- 2350223-1
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 40000 more to save $80.00
View bulk pricing optionsSubtotal (1 reel of 8000 units)*
$296.00
(exc. GST)
$328.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 24,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 8000 - 32000 | $0.037 | $296.00 | - |
| 40000 + | $0.035 | $280.00 | $80.00 |
*price indicative
- RS Stock No.:
- 272-2716
- Mfr. Part No.:
- 2350223-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | Crimp Contact | |
| For Use With | Discrete Wire | |
| Series | SGI2.0 | |
| Current | 2.5A | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 28AWG | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size AWG | 22AWG | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | EU RoHS 2011/65/EU, EU ELV 2000/53/EC | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type Crimp Contact | ||
For Use With Discrete Wire | ||
Series SGI2.0 | ||
Current 2.5A | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 28AWG | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size AWG 22AWG | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals EU RoHS 2011/65/EU, EU ELV 2000/53/EC | ||
- COO (Country of Origin):
- US
The TE Connectivity connector & contact terminates compatible with wire & cable type discrete wire and operates with temperature of -40 to 105 °C.
Not Sealable
Crimp termination to wire & cable
Related links
- TE Connectivity SGI2.0 Series Female Crimp Contact 22 AWG Max
- Phoenix Contact Male Crimp Contact 22 AWG Max
- JAE IL-C2 Series Crimp Contact 22 AWG Max
- Molex 50802 Series Female Crimp Contact 22 AWG Max
- Molex 39 Series Male Crimp Contact 22 AWG Max
- TE Connectivity MTA-100 Series Crimp Contact 28 AWG Max
- TE Connectivity AMPMODU HE13/HE14 Series Female Crimp Contact 24 AWG Max
- RND RND Series Female Crimp Contact 22 AWG Max
