Molex 50802 Series Female Crimp Contact, 28 AWG Min Crimp, 22 AWG Max

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
243-6918
Mfr. Part No.:
50802-9101
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Crimp Contact

Gender

Female

For Use With

51191

Series

50802

Current

3A

Contact Plating

Tin

Minimum Wire Size AWG

28AWG

Contact Material

Brass

Maximum Wire Size AWG

22AWG

Termination Type

Crimp

Standards/Approvals

RoHS

COO (Country of Origin):
JP

Molex 50802 Series Crimp Contact, Female, For Use With 51191 - 50802-9101


This crimp contact is a high-quality electrical connector with a 2.50mm pitch, this mini-latch crimp Terminal provides a robust solution for various electrical applications. It features a female gender configuration, making it Ideal for secure connections in diverse environments.

Features & Benefits


• Designed for a maximum current rating of 3.0A

• Capable of up to 30 mating cycles for durability

• Compatible with Molex 51191 for versatile usage

• Constructed from brass with tin plating for optimal conductivity

• Lightweight at only 56mg for easy handling

Applications


• Used in wire-to-board connections

• Suitable for signal transmission for electronic assemblies

• Suitable for wire-to-wire configurations in various devices

• Used with specified Molex automation and electronic systems

What is the maximum wire insulation diameter compatible with this connector?


It accommodates wire insulation diameters ranging from 1.15 to 1.90 mm, ensuring compatibility with various wire sizes.

What crimping tools are recommended for this contact?


The recommended hand crimp tools include the 638132700 extraction and activation tool, along with the JHTR5907 for crimping 28 to 22 AWG wires.

How does the plating material affect performance?


The tin plating on both mating and termination surfaces provides enhanced conductivity while ensuring resistance to corrosion, which contributes to longevity in electrical applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy