TE Connectivity AMPMODU HE13/HE14 Series Female Crimp Contact, 28 AWG Min IDC, 24 AWG Max
- RS Stock No.:
- 241-1330
- Mfr. Part No.:
- 188746-1
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$5.72
(exc. GST)
$6.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- Plus 345 left, shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | $1.144 | $5.72 |
| 50 - 95 | $1.118 | $5.59 |
| 100 - 245 | $1.092 | $5.46 |
| 250 + | $1.068 | $5.34 |
*price indicative
- RS Stock No.:
- 241-1330
- Mfr. Part No.:
- 188746-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Contact | |
| Gender | Female | |
| Current | 3A | |
| Series | AMPMODU HE13/HE14 | |
| Minimum Wire Size AWG | 28AWG | |
| Contact Plating | Gold, Tin | |
| Contact Material | Copper | |
| Maximum Wire Size AWG | 24AWG | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | IDC | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Contact | ||
Gender Female | ||
Current 3A | ||
Series AMPMODU HE13/HE14 | ||
Minimum Wire Size AWG 28AWG | ||
Contact Plating Gold, Tin | ||
Contact Material Copper | ||
Maximum Wire Size AWG 24AWG | ||
Minimum Operating Temperature -55°C | ||
Termination Type IDC | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PL
The TE Connectivity D-sub connector is a form of connector commonly found in electronic and computer systems. It consists of a D shaped metal band and two or more parallel rows of either pin contacts (male) or socket contacts (female). D-sub connector contacts can vary in size, material, current rating, length and resistance.
EU RoHS complaint
EU ELV complaint
- RS Stock No. 2411330P
- Mfr. Part No. 188746-1
Each (Supplied on a Reel)
$1.144
- RS Stock No. 6689867P
- Mfr. Part No. 5-867052-1
Each (Supplied on a Reel)
$1.128
- RS Stock No. 7829066
- Mfr. Part No. 1-104481-3
Each (In a Pack of 100)
$0.355
- RS Stock No. 6689867
- Mfr. Part No. 5-867052-1
Each (In a Pack of 100)
$1.128
Related links
- TE Connectivity AMPMODU HE13/HE14 Series Female Crimp Contact 24 AWG Max
- TE Connectivity AMPMODU HE14 Series Female Crimp Terminal 24 AWG Max
- HARTING D-Sub Series Male Crimp Contact 24 AWG Max
- HARTING D-Sub Series Female Crimp Contact 24 AWG Max
- TE Connectivity 2.54 mm Pitch 2 Row Straight
- TE Connectivity SGI2.0 Series Female Crimp Contact 22 AWG Max
- TE Connectivity 2.54 mm Pitch 2 Row Straight
- TE Connectivity 2.54 mm Pitch 1 Row Straight











