Molex 35747 Series Male Crimp Terminal, 18 AWG Min Crimp, 14 AWG Max
- RS Stock No.:
- 262-3533
- Mfr. Part No.:
- 357470210
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save $39.00
View bulk pricing optionsSubtotal (1 tape of 100 units)*
$24.40
(exc. GST)
$26.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3,900 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 100 - 900 | $0.244 | $24.40 | - |
| 1000 - 2400 | $0.205 | $20.50 | $39.00 |
| 2500 - 4900 | $0.192 | $19.20 | $130.00 |
| 5000 + | $0.181 | $18.10 | $315.00 |
*price indicative
- RS Stock No.:
- 262-3533
- Mfr. Part No.:
- 357470210
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Terminal | |
| Gender | Male | |
| For Use With | VersaBlade Standard Receptacle Housings | |
| Series | 35747 | |
| Minimum Wire Size AWG | 18AWG | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Maximum Wire Size AWG | 14AWG | |
| Termination Type | Crimp | |
| Standards/Approvals | EU RoHS China RoHS Compliant Per - D(2021)10043-DC (17 Jan 2022), Halogen-Free Status Low-Halogen | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Terminal | ||
Gender Male | ||
For Use With VersaBlade Standard Receptacle Housings | ||
Series 35747 | ||
Minimum Wire Size AWG 18AWG | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Maximum Wire Size AWG 14AWG | ||
Termination Type Crimp | ||
Standards/Approvals EU RoHS China RoHS Compliant Per - D(2021)10043-DC (17 Jan 2022), Halogen-Free Status Low-Halogen | ||
- COO (Country of Origin):
- KR
The Molex crimp terminal is made up of brass material and having tin plating. It has crimp or compression termination interface.
RoHS compliant
Low halogen
Related links
- Molex 35747 Series Male Crimp Terminal 14 AWG Max
- Molex 35747 Series Male Crimp Terminal 20 AWG Max
- Molex 35747 Series Female Crimp Terminal 18 AWG Max
- Molex 35745 Series Male Crimp Terminal 14 AWG Max
- Molex 43178 Series Male Crimp Terminal 14 AWG Max
- Molex 1973 Series Male Crimp Terminal 14 AWG Max
- Molex 02-09 Series Male Crimp Terminal 14 AWG Max
- Molex 35747 Series Female Crimp Terminal 24 AWG Max
