Molex 50802 Series Female Crimp Contact, 28 AWG Min Crimp, 22 AWG Max
- RS Stock No.:
- 243-6917
- Mfr. Part No.:
- 50802-9101
- Brand:
- Molex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 243-6917
- Mfr. Part No.:
- 50802-9101
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Female | |
| Product Type | Crimp Contact | |
| For Use With | 51191 | |
| Series | 50802 | |
| Current | 3A | |
| Minimum Wire Size AWG | 28AWG | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Maximum Wire Size AWG | 22AWG | |
| Termination Type | Crimp | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
Product Type Crimp Contact | ||
For Use With 51191 | ||
Series 50802 | ||
Current 3A | ||
Minimum Wire Size AWG 28AWG | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Maximum Wire Size AWG 22AWG | ||
Termination Type Crimp | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
Molex 50802 Series Crimp Contact, Female, For Use With 51191 - 50802-9101
This crimp contact is a high-quality electrical connector with a 2.50mm pitch, this mini-latch crimp Terminal provides a robust solution for various electrical applications. It features a female gender configuration, making it Ideal for secure connections in diverse environments.
Features & Benefits
• Designed for a maximum current rating of 3.0A
• Capable of up to 30 mating cycles for durability
• Compatible with Molex 51191 for versatile usage
• Constructed from brass with tin plating for optimal conductivity
• Lightweight at only 56mg for easy handling
Applications
• Used in wire-to-board connections
• Suitable for signal transmission for electronic assemblies
• Suitable for wire-to-wire configurations in various devices
• Used with specified Molex automation and electronic systems
What is the maximum wire insulation diameter compatible with this connector?
It accommodates wire insulation diameters ranging from 1.15 to 1.90 mm, ensuring compatibility with various wire sizes.
What crimping tools are recommended for this contact?
The recommended hand crimp tools include the 638132700 extraction and activation tool, along with the JHTR5907 for crimping 28 to 22 AWG wires.
How does the plating material affect performance?
The tin plating on both mating and termination surfaces provides enhanced conductivity while ensuring resistance to corrosion, which contributes to longevity in electrical applications.
Related links
- Molex 50802 Series Female Crimp Contact 22 AWG Max
- Molex 50802 Series Female Crimp Terminal 22 AWG Max
- Molex 39 Series Male Crimp Contact 22 AWG Max
- Molex Mini-Latch Series Female Crimp Terminal 22 AWG Max
- JAE IL-C2 Series Crimp Contact 22 AWG Max
- Phoenix Contact Male Crimp Contact 22 AWG Max
- TE Connectivity SGI2.0 Series Female Crimp Contact 22 AWG Max
- Molex Mini-Fit Plus Series Female Crimp Terminal Contact 22 AWG Max
