Phoenix Contact HC-M-08-MBIT Series Female Crimp Contact, 16 AWG Min Crimp, 16 AWG Max
- RS Stock No.:
- 567-290
- Mfr. Part No.:
- 1674930
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$242.03
(exc. GST)
$266.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $242.03 | $2.42 |
*price indicative
- RS Stock No.:
- 567-290
- Mfr. Part No.:
- 1674930
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Crimp Contact | |
| Gender | Female | |
| For Use With | Wires | |
| Series | HC-M-08-MBIT | |
| Contact Plating | Gold Plated | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | CHINA RoHS, DIN EN 60352-2, EU RoHS, EAC Approval ID: EAC-Zulassung, EAC Approval ID: RU C-DE.AI30.B.01102, EU REACH | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Crimp Contact | ||
Gender Female | ||
For Use With Wires | ||
Series HC-M-08-MBIT | ||
Contact Plating Gold Plated | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 16AWG | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals CHINA RoHS, DIN EN 60352-2, EU RoHS, EAC Approval ID: EAC-Zulassung, EAC Approval ID: RU C-DE.AI30.B.01102, EU REACH | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Crimp Contact solution exemplifies precision engineering, designed for high reliability in various industrial applications. The crimp contact features a meticulously crafted design with a contact diameter of 1.6 mm, ensuring optimal conductivity for superior electrical performance. Constructed from a robust copper alloy and gold plated for enhanced durability, this product guarantees extended longevity even in demanding operating conditions. Its compatibility with multiple series makes it versatile across numerous applications.
Environmentally compliant fulfilling EU RoHS substance requirements
Engineered to withstand a wide ambient temperature range
Designed to meet the quality standards set by DIN EN 60352 2
Incorporates a socket contact connection type for enhanced usability
Easy assembly process with an optimal stripping length specified
Related links
- Phoenix Contact HC-M-08-MBIT Series Female Crimp Contact 18 AWG Max
- Phoenix Contact HC-M-08-MBIT Series Female Crimp Contact 22 AWG Max
- Phoenix Contact HC-M-08-MBIT Series Male Crimp Contact 22 AWG Max
- Phoenix Contact HC-M-08-MBIT Series Male Crimp Contact 20 AWG Max
- Phoenix Contact HC-COM Series Female Crimp Contact 16 AWG Max
- Phoenix Contact HC-COM Series Male Crimp Contact 16 AWG Max
- HARTING DIN 41612 Series Female Crimp Contact 16 AWG Max
- Phoenix Contact Female Crimp Contact 14 AWG Max
