HARTING DIN 41612 Series Male Crimp Contact, 12 AWG Min Crimp, 12 AWG Max
- RS Stock No.:
- 229-8223
- Mfr. Part No.:
- 09030006114
- Brand:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$9.68
(exc. GST)
$10.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $9.68 |
| 10 - 24 | $9.39 |
| 25 - 49 | $9.10 |
| 50 - 99 | $8.92 |
| 100 + | $8.74 |
*price indicative
- RS Stock No.:
- 229-8223
- Mfr. Part No.:
- 09030006114
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Crimp Contact | |
| Gender | Male | |
| For Use With | Har-modular M Module, DIN 41612 Type M Invers, DIN 41612 Type MH 21+5, DIN 41612 Type M, DIN 41612 Bauform M 0+2 | |
| Current | 20A | |
| Series | DIN 41612 | |
| Minimum Wire Size AWG | 12AWG | |
| Contact Plating | Noble Metal over Nickel | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size AWG | 12AWG | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Crimp Contact | ||
Gender Male | ||
For Use With Har-modular M Module, DIN 41612 Type M Invers, DIN 41612 Type MH 21+5, DIN 41612 Type M, DIN 41612 Bauform M 0+2 | ||
Current 20A | ||
Series DIN 41612 | ||
Minimum Wire Size AWG 12AWG | ||
Contact Plating Noble Metal over Nickel | ||
Contact Material Copper Alloy | ||
Maximum Wire Size AWG 12AWG | ||
Termination Type Crimp | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Harting crimp contact for male connectors has operating current of up to 20 A.
Male contact
Copper alloy
- RS Stock No. 2298234
- Mfr. Part No. 09030006214
Each
$10.37
- RS Stock No. 0906170
- Mfr. Part No. 163090-2
1 Pack of 2
$8.43
- RS Stock No. 0609273
- Mfr. Part No. 1605745
1 Pack of 20
$55.19
- RS Stock No. 2298233
- Mfr. Part No. 09030006213
Each
$12.39
Related links
- HARTING DIN 41612 Series Female Crimp Contact 12 AWG Max
- TE Connectivity AMP MCP 2.8 Series Female Crimp Contact 12 AWG Max
- Phoenix Contact Sunclix Series Female Crimp Contact 12 AWG Max
- HARTING DIN 41612 Series Male Crimp Contact 8 AWG Max
- HARTING DIN 41612 Series Male Crimp Contact 16 AWG Max
- Phoenix Contact SM-36KP006 Series Male Crimp Contact 12 AWG Max
- Phoenix Contact Female Crimp Contact 10 AWG Max
- HARTING DIN 41612 Series Female Crimp Contact 16 AWG Max












