Molex 224041 Series Female Crimp Terminal, 28 AWG Min Crimp, 26 AWG Max
- RS Stock No.:
- 802-122
- Mfr. Part No.:
- 2240415002
- Brand:
- Molex
This image is representative of the product range
Subtotal (1 pack of 100 units)*
$28.58
(exc. GST)
$31.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 180 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $28.58 | $0.286 |
*price indicative
- RS Stock No.:
- 802-122
- Mfr. Part No.:
- 2240415002
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | Micro-One Receptacle Housing | |
| Series | 224041 | |
| Current | 2.5A | |
| Contact Plating | Gold | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 26AWG | |
| Contact Material | Copper Alloy | |
| Termination Type | Crimp | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With Micro-One Receptacle Housing | ||
Series 224041 | ||
Current 2.5A | ||
Contact Plating Gold | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 26AWG | ||
Contact Material Copper Alloy | ||
Termination Type Crimp | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MY
The Molex Micro-One Female Crimp Terminal is designed for Compact 2.00 mm pitch wire-to-board applications, supporting 28 to 26 AWG wires. It features 0.10 μm gold-plated contacts for reliable conductivity and corrosion resistance, ensuring stable signal transmission. With a voltage rating of up to 250V and current capacity of 2.5A, along with Durable construction, it provides consistent performance across repeated mating cycles.
Copper alloy material for strength and reliability
Designed for up to 30 mating cycles
RoHS compliant and low halogen material construction
Related links
- Molex 224041 Series Female Crimp Terminal 26 AWG Max
- Molex 501648 Series Female Crimp Terminal 26 AWG Max
- Molex 90119 Series Female Crimp Terminal 26 AWG Max
- Molex 50079 Series Female Crimp Terminal 26 AWG Max
- Hirose DF14 Series Female Crimp Terminal 26 AWG Max
- JST ZH Series Female Crimp Terminal 26 AWG Max
- Wurth Elektronik WR-MPC3 Series Female Crimp Terminal 26 AWG Max
- Molex 46626 Series Female Crimp Terminal 28 AWG Max
