Molex 71851 Series Female Crimp Terminal, 24 AWG Min Crimp, 24 AWG Max

This image is representative of the product range

Get a bulk buy discount

Add 5000 more to save $25.00

View bulk pricing options

Subtotal (1 pack of 50 units)*

$10.95

(exc. GST)

$12.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
  • Plus 10,850 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 4950$0.219$10.95-
5000 - 9950$0.214$10.70$25.00
10000 +$0.211$10.55$80.00

*price indicative

RS Stock No.:
213-4519
Mfr. Part No.:
16021114
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Crimp Terminal

Gender

Female

For Use With

Automotive Connector

Series

71851

Minimum Wire Size AWG

24AWG

Minimum Wire Size mm²

0.25mm²

Contact Plating

Tin

Maximum Wire Size AWG

24AWG

Contact Material

Phosphor Bronze

Maximum Wire Size mm²

0.34mm²

Maximum Contact Resistance

15mΩ

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Standards/Approvals

EU RoHS China RoHS Compliant Per - D(2020)4578-DC (25 June 2020), Halogen-Free Status Low-Halogen

COO (Country of Origin):
US
The Molex Crimp Terminal comes with Tin (Sn) Plated Contact and 22 to 24 AWG wire size. This terminal has 1.63mm maximum wire insulation diameter.

Reel packaging type

Phosphor bronze metal material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy