Molex 503095 Series Female Crimp Terminal, 24 AWG Min Crimp, 24 AWG Max

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
201-7978
Mfr. Part No.:
5030952201
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Gender

Female

Product Type

Crimp Terminal

For Use With

iGrid Receptacle Housing 501646

Current

2A

Series

503095

Minimum Wire Size AWG

24AWG

Contact Plating

Gold

Contact Material

Copper Alloy

Maximum Wire Size AWG

24AWG

Maximum Contact Resistance

20mΩ

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Standards/Approvals

CHINA RoHS, EU ELV, EU RoHS

COO (Country of Origin):
KR
The Molex iGrid crimp terminal made up of the copper alloy and having the gold plating. The header has maximum current per contact 2A and maximum voltage 250V AC.

Packaging type is reel

Plating termination material is nickel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy