Molex 71851 Series Female Crimp Terminal, 24 AWG Min Crimp, 24 AWG Max

This image is representative of the product range

Get a bulk buy discount

Add 40000 more to save 2%

View bulk pricing options

Subtotal (1 bag of 20000 units)*

$3,200.00

(exc. GST)

$3,600.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
20000 - 20000$0.16$3,200.00-
40000 - 180000$0.156$3,120.002%
200000 +$0.14$2,800.0012%

*price indicative

RS Stock No.:
213-4518
Distrelec Article No.:
304-57-041
Mfr. Part No.:
16021114
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Gender

Female

Product Type

Crimp Terminal

For Use With

Automotive Connector

Series

71851

Minimum Wire Size AWG

24AWG

Contact Plating

Tin

Minimum Wire Size mm²

0.25mm²

Maximum Wire Size mm²

0.34mm²

Maximum Wire Size AWG

24AWG

Contact Material

Phosphor Bronze

Maximum Contact Resistance

15mΩ

Termination Type

Crimp

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

EU RoHS China RoHS Compliant Per - D(2020)4578-DC (25 June 2020), Halogen-Free Status Low-Halogen

COO (Country of Origin):
US
The Molex Crimp Terminal comes with Tin (Sn) Plated Contact and 22 to 24 AWG wire size. This terminal has 1.63mm maximum wire insulation diameter.

Reel packaging type

Phosphor bronze metal material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy