Molex MX150 Series Female Crimp Terminal, 22 AWG Min Crimp
- RS Stock No.:
- 212-3311
- Distrelec Article No.:
- 304-56-165
- Mfr. Part No.:
- 330123004
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 7000 units)*
$1,050.00
(exc. GST)
$1,120.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 7,000 unit(s) shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 7000 - 7000 | $0.15 | $1,050.00 |
| 14000 - 21000 | $0.146 | $1,022.00 |
| 28000 + | $0.144 | $1,008.00 |
*price indicative
- RS Stock No.:
- 212-3311
- Distrelec Article No.:
- 304-56-165
- Mfr. Part No.:
- 330123004
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | 33472 Dual Row Housing. 33476 Hybrid Housing. 33471 Single Row Housing | |
| Series | MX150 | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 22AWG | |
| Contact Material | Alloy | |
| Termination Type | Crimp | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With 33472 Dual Row Housing. 33476 Hybrid Housing. 33471 Single Row Housing | ||
Series MX150 | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 22AWG | ||
Contact Material Alloy | ||
Termination Type Crimp | ||
Standards/Approvals No | ||
The Molex Crimp Contact
has a maximum wire size of 22 AWG and comes with crimp termination method.
Reel packing type
Tin plating termination material
High performance alloy material
Related links
- Molex MX150 Series Female Crimp Terminal, 22 AWG Min Crimp
- Molex MX150 Series Female Crimp Terminal 22 AWG Max
- Molex MX150 Series Male Crimp Terminal Crimp, 22 AWG Max
- Molex 560023 Series Female Crimp Terminal 22 AWG Max
- Molex 67581 Series Female Crimp Terminal 18 AWG Max
- Molex 19420 Series Female Crimp Terminal 18 AWG Max
- Molex 200096 Series Female Crimp Terminal 22 AWG Max
- Molex 1381 Series Female Crimp Terminal 18 AWG Max
