Molex MX150 Series Female Crimp Terminal, 22 AWG Min Crimp, 22 AWG Max

This image is representative of the product range

Get a bulk buy discount

Add 14000 more to save 1%

View bulk pricing options

Subtotal (1 reel of 7000 units)*

$1,617.00

(exc. GST)

$1,778.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 35,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
7000 - 7000$0.231$1,617.00-
14000 - 21000$0.227$1,589.001%
28000 +$0.222$1,554.003%

*price indicative

RS Stock No.:
212-3304
Mfr. Part No.:
1722537123
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Gender

Female

Product Type

Crimp Terminal

For Use With

172256 & 172258 Molex Crimp Connector Housing

Series

MX150

Current

11.5A

Minimum Wire Size AWG

22AWG

Contact Plating

Tin

Contact Material

High Conductive Copper Alloy

Maximum Wire Size AWG

22AWG

Maximum Contact Resistance

2mΩ

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Standards/Approvals

EU RoHS, CHINA RoHS

COO (Country of Origin):
CN
The Molex Crimp Contact

has a maximum wire size of 0.5mm2 and comes with crimp termination method.

Reel packing type

Tin plating termination material

High conductivity copper metal

Each (On a Tape of 10)
$0.489
1 Reel of 16000
$1,682.05
Each (In a Pack of 100)
$0.058
1 Reel of 7000
$3,073.43

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy