Molex 19420 Series Female Crimp Terminal, 22 AWG Min Crimp, 18 AWG Max

Get a bulk buy discount

Add 1000 more to save $13.00

View bulk pricing options

Subtotal (1 pack of 100 units)*

$34.70

(exc. GST)

$38.20

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
Saving
100 - 900$0.347$34.70-
1000 - 2900$0.334$33.40$13.00
3000 - 7400$0.319$31.90$84.00
7500 +$0.313$31.30$255.00

*price indicative

RS Stock No.:
511-0073
Distrelec Article No.:
304-28-442
Mfr. Part No.:
19420-0010
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Gender

Female

Product Type

Crimp Terminal

For Use With

MX150L Connector Housing

Series

19420

Contact Plating

Tin

Minimum Wire Size mm²

0.3mm²

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

18AWG

Maximum Wire Size mm²

0.8mm²

Contact Material

Copper Alloy

Maximum Contact Resistance

10mΩ

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Maximum Operating Temperature

120°C

Standards/Approvals

No

COO (Country of Origin):
US

Molex MX150L Series Crimp Terminal, Female, 0.3mm² Minimum Wire size - 19420-0002


This crimp terminal is designed for use with the MX150L connector housing, catering specifically to female wiring applications. With a wire size range of 22 to 18 AWG, it incorporates a robust design featuring tin plating for enhanced conductivity and protection against corrosion. Its operating temperature spans from -55 to +125 °C, making it suitable for various demanding environments.

Features & Benefits


• Suitable for wire sizes ranging from 0.3 to 0. 8 mm²

• High-performance alloy contact material enhances durability

• Operates effectively in extreme temperature conditions

• Low-halogen compliance promotes environmentally friendly usage

Applications


• Used for power connection in the automotive industry

• Ideal for wire-to-board in electronic systems

• Used in wire-to-wire connections across various devices

How does the terminal handle extreme temperatures?


The crimp terminal functions efficiently within a temperature range of -55 to +125 °C, making it reliable in both low and high-temperature applications.

Can this terminal be used in automotive applications?


Yes, it is specifically designed for automotive crimp connections, providing secure and effective performance in vehicle wiring systems.

What benefits does using the crimp termination method offer?


The crimp termination method creates a strong mechanical connection that increases reliability and reduces the risk of loosening over time compared to other termination methods.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy