Molex 200096 Series Female Crimp Terminal, 22 AWG Min Crimp, 22 AWG Max

This image is representative of the product range

Subtotal (1 reel of 24000 units)*

$1,266.52

(exc. GST)

$1,393.17

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$1,266.52$0.053

*price indicative

RS Stock No.:
747-950
Mfr. Part No.:
200096-3101
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Gender

Female

Product Type

Crimp Terminal

For Use With

Receptacles

Current

6A

Series

200096

Contact Plating

Tin

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

22AWG

Contact Material

Copper Alloy, Stainless Steel

Termination Type

Crimp

Standards/Approvals

RoHS

COO (Country of Origin):
US

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy