Molex MX150 Series Male Crimp Terminal Crimp, 22 AWG Max
- RS Stock No.:
- 212-3310
- Mfr. Part No.:
- 330000004
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 100 units)*
$14.10
(exc. GST)
$15.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,200 unit(s) ready to ship from another location
- Plus 4,000 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 100 - 1800 | $0.141 | $14.10 |
| 1900 - 3700 | $0.137 | $13.70 |
| 3800 + | $0.135 | $13.50 |
*price indicative
- RS Stock No.:
- 212-3310
- Mfr. Part No.:
- 330000004
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Male | |
| Product Type | Crimp Terminal | |
| For Use With | 33481 Single Row Housing, 33482 Dual Row Housing, 33486 Hybrid Housing | |
| Series | MX150 | |
| Contact Plating | Tin | |
| Maximum Wire Size AWG | 22AWG | |
| Contact Material | Alloy | |
| Termination Type | Crimp | |
| Standards/Approvals | EU ELV Compliant, REACH SVHC Contained, EU RoHS, China RoHS compliant | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Male | ||
Product Type Crimp Terminal | ||
For Use With 33481 Single Row Housing, 33482 Dual Row Housing, 33486 Hybrid Housing | ||
Series MX150 | ||
Contact Plating Tin | ||
Maximum Wire Size AWG 22AWG | ||
Contact Material Alloy | ||
Termination Type Crimp | ||
Standards/Approvals EU ELV Compliant, REACH SVHC Contained, EU RoHS, China RoHS compliant | ||
- COO (Country of Origin):
- US
The Molex Crimp Contact
has a maximum wire size of 22 AWG and comes with crimp termination method.
Reel packing type
Tin plating termination material
High performance alloy material
Related links
- Molex MX150 Series Male Crimp Terminal Crimp, 22 AWG Max
- Molex MX150 Series Female Crimp Terminal 22 AWG Max
- Molex 214524 Series Male Crimp Terminal Crimp, 22 AWG Max
- Molex CTX50 Series Male Crimp Terminal 22 AWG Max
- Molex 33000 Series Male Crimp Terminal 22 AWG Max
- Molex 56086 Series Male Crimp Terminal 22 AWG Max
- Molex 204226 Series Male Crimp Terminal 22 AWG Max
- Molex 502438 Series Male Crimp Terminal 22 AWG Max
