Molex 5556 Series Female Crimp Terminal, 16 AWG Min Crimp, 16 AWG Max
- RS Stock No.:
- 670-4650
- Distrelec Article No.:
- 304-33-493
- Mfr. Part No.:
- 39-00-0090
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 2000 more to save $42.00
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$84.30
(exc. GST)
$92.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6,200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 1900 | $0.843 | $84.30 | - |
| 2000 - 3900 | $0.822 | $82.20 | $42.00 |
| 4000 + | $0.809 | $80.90 | $136.00 |
*price indicative
- RS Stock No.:
- 670-4650
- Distrelec Article No.:
- 304-33-493
- Mfr. Part No.:
- 39-00-0090
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | Mini-Fit Jr, Mini-Fit TPA and Mini-Fit BMI Connector Housings | |
| Current | 9A | |
| Series | 5556 | |
| Contact Plating | Gold | |
| Minimum Wire Size AWG | 16AWG | |
| Contact Material | Brass | |
| Maximum Wire Size AWG | 16AWG | |
| Maximum Wire Size mm² | 1.3mm² | |
| Maximum Contact Resistance | 10mΩ | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With Mini-Fit Jr, Mini-Fit TPA and Mini-Fit BMI Connector Housings | ||
Current 9A | ||
Series 5556 | ||
Contact Plating Gold | ||
Minimum Wire Size AWG 16AWG | ||
Contact Material Brass | ||
Maximum Wire Size AWG 16AWG | ||
Maximum Wire Size mm² 1.3mm² | ||
Maximum Contact Resistance 10mΩ | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Molex Mini-Fit Series Crimp Terminal, 10 mΩ Maximum Contact Resistance, 1.3mm² Maximum Wire size - 39-00-0089
This crimp terminal is a high-performance female connector designed for use with Mini-Fit Jr, Mini-Fit TPA, and Mini-Fit BMI connector housings. Specifically engineered for reliable electrical connections, it supports a maximum wire size of 1.3mm² (16 AWG). Crafted from brass with a gold plating, this terminal ensures excellent conductivity while maintaining low contact resistance.
Features & Benefits
• Supports wire sizes up to 1.3mm² for versatile applications
• Gold plating enhances conductivity and corrosion resistance
• Suitable for operating temperatures from -40 °C to +105 °C
• Designed for low contact resistance of 10 mΩ for efficient power transfer
• Compatible with various Mini-Fit connector housings for flexibility
• Able to handle a maximum current of 9.0A for robust performance
Applications
• Utilised in power connections for automation systems
• Suitable for wire-to-board interconnections in devices
• Ideal for wire-to-wire connections in electrical assemblies
• Used with Mini-Fit Jr receptacle housings for modular installations
• Employed in mechanical requiring durable connectivity
How does the gold plating affect performance?
The gold plating on the crimp terminal significantly improves electrical conductivity and protects against oxidation, ensuring long-lasting and reliable connections, particularly in demanding environments.
What temperature range can this terminal withstand?
This crimp terminal is designed to function effectively in temperatures ranging from -40 °C to +105 °C, making it suitable for a variety of industrial and commercial applications.
What is the maximum current capacity of this terminal?
This female crimp terminal can handle a maximum current of 9.0A, making it ideal for applications requiring robust electrical transmission without overheating.
Can it be used in automated machinery?
Yes, this terminal is particularly suited for automation applications, providing reliable connections that can withstand the rigours of automated processes.
What tools are recommended for installation?
It's advisable to use specific crimp tools designed for 16 AWG connectors to ensure a secure and effective crimp, maintaining optimal performance and reliability throughout its lifespan.
Related links
- Molex 5556 Series Female Crimp Terminal 16 AWG Max
- Molex 5556 Series Female Crimp Terminal 16 AWG Max
- Molex 5558 Series Male Crimp Terminal 16 AWG Max
- Molex 5558 Series Male Crimp Terminal 16 AWG Max
- Molex 5556 Series Female Crimp Terminal 18 AWG Max
- Molex 5556 Series Female Crimp Terminal 22 AWG Max
- Cable Knives
- Cutting Mats
