Molex Mega-Fit Series Female Crimp Terminal, 16 AWG Min Crimp, 16 AWG Max

This image is representative of the product range

Get a bulk buy discount

Add 8500 more to save 2%

View bulk pricing options

Subtotal (1 reel of 4250 units)*

$1,143.25

(exc. GST)

$1,258.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 29,750 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
4250 - 4250$0.269$1,143.25-
8500 - 12750$0.263$1,117.752%
17000 +$0.258$1,096.504%

*price indicative

RS Stock No.:
207-6889
Mfr. Part No.:
768230321
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Crimp Terminal

Gender

Female

For Use With

Power Connectors

Series

Mega-Fit

Current

23A

Contact Plating

Matt Tin

Minimum Wire Size AWG

16AWG

Contact Material

Copper Alloy

Maximum Wire Size AWG

16AWG

Maximum Contact Resistance

2mΩ

Termination Type

Crimp

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

No

COO (Country of Origin):
US

Molex Mega-Fit Series Crimp Terminal, Female, 16 AWG - 768230321


This crimp terminal is designed specifically for use with power connectors, offering a reliable solution in electrical applications. With the capacity to accommodate wire sizes from 14 to 16 AWG, this female crimp terminal is suitable for various wire-to-board applications. Its robust construction ensures durability, making it an essential component in the Mega-Fit series.

Features & Benefits


• Supports crimp or compression termination methods for versatile use

• Achieves a maximum current rating of 21.0A for power efficiency

• Rated for voltages up to 600V AC/DC for extensive requirement

• Constructed from high conductivity copper for reliable performance

Applications


• Used in power distribution systems

• Suitable for automotive electrical harnesses

• Applied in consumer electronics for wire-to-board connections

• Used with wire insulation diameters between 3.18mm and 3.66mm

How many mating cycles can this terminal endure?


This crimp terminal is designed for a durability of up to 25 mating cycles, ensuring a reliable connection over time.

What is the significance of the matte tin plating?


The matte tin plating enhances connectivity and reduces oxidation, providing a solid electrical connection and reliability in performance.

Can this terminal be used with different types of connectors?


Yes, it is versatile and can be used with various power connectors, especially within the Mega-Fit series.

What type of application tools are recommended for installation?


Utilising a hand crimp tool designed for 16 to 12 AWG wires or compatible applicators ensures a secure and efficient installation of the terminal.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy